-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6110
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 12Pin, Straight Female, Pur Black, 0.5M |Harting 21348500C78005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7500 / $33.9500 | Buy Now |
DISTI #
21348500C78005-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 1.64' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8520 | Buy Now |
DISTI #
617-21348500C78005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12A 12PIN 12POLE FML STRT 0.5M PUR | 0 |
|
$28.8100 / $36.2400 | Order Now |
DISTI #
71556310
|
RS | M12 Single Ended, Overmold Assembly, 12pin, straight female, PUR black, 0.5m | HARTING 21348500C78005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9700 | RFQ |
DISTI #
HRT21348500C78005
|
Heilind Electronics | M12 CABLE ASSEMBLY A-COD ST- F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21348500C78005
|
TME | Connector: M12, plug, PIN: 12, female, A code-DeviceNet / CANopen Min Qty: 10 | 0 |
|
$27.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy