Part Details for 21348500484010 by HARTING Technology Group
Overview of 21348500484010 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348500484010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0120
|
Newark | Sensor Cable, 4P, M12 Receptacle-Free End, 1M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21348500484010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $14.0800 | Buy Now |
DISTI #
1195-6194-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
94 In Stock |
|
$7.0344 / $11.6400 | Buy Now |
DISTI #
617-21348500484010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 4PINFEMALESTRT SINGLE END 1.0M PVC RoHS: Compliant | 314 |
|
$7.0300 / $10.5800 | Buy Now |
DISTI #
70418646
|
RS | Single Ended Cordset, M12 Female to Pigtail, 4 Pole, A Coded, 1 m, PVC, Gray | HARTING 21348500484010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 28 |
|
$10.0700 / $11.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$7.9500 | Buy Now |
DISTI #
HRT21348500484010
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- F/- 1,0M | Americas - 0 in Stock |
|
$8.4127 / $12.2400 | Buy Now |
DISTI #
21348500484010
|
TTI | Sensor Cables / Actuator Cables M12-A 4PINFEMALESTRT SINGLE END 1.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$7.5700 / $10.6800 | Buy Now |
DISTI #
21348500484010
|
TME | Plug, M12, PIN: 4, female, A code-DeviceNet / CANopen, 1m, straight Min Qty: 1 | 0 |
|
$8.1300 / $10.3000 | RFQ |
|
Neutron USA | Sensor Cables / Actuator Cables M12-A 4PIN MALE STRT SINGLE END 1.0M PVC | 50 |
|
$64.7100 | Buy Now |
Part Details for 21348500484010
21348500484010 CAD Models
21348500484010 Part Data Attributes:
|
21348500484010
HARTING Technology Group
Buy Now
|
Compare Parts:
21348500484010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |