-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0102
|
Newark | Sensor Cable, 4P, M12, Plug - Right Angle Receptacle, 1M, Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21348487484010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $21.3000 | Buy Now |
DISTI #
1195-6254-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$10.9624 / $13.0800 | Buy Now |
DISTI #
617-21348487484010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 4PIN M/F ST/RA DOUBLE END 1.0M PVC RoHS: Compliant | 10 |
|
$10.9600 / $13.0800 | Buy Now |
DISTI #
70418634
|
RS | Industrial Cable Assembly, Wt 58.10 g, Circular Connectors M12 Series | HARTING 21348487484010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1700 / $19.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.6300 | Buy Now |
DISTI #
HRT21348487484010
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/AN M/ F 1,0M | Americas - 0 in Stock |
|
$13.6563 / $17.4834 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.2000 | Buy Now |
|
Quest Components | 1 |
|
$14.3000 | Buy Now | |
DISTI #
21348487484010
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 1m, plug, plug, male Min Qty: 1 | 1 |
|
$13.9100 / $17.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348487484010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348487484010
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |