-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6253-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$11.9690 / $18.3500 | Buy Now |
DISTI #
617-21348487484005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 4PIN M/F ST/RA DOUBLE END 0.5M PVC RoHS: Compliant | 0 |
|
$11.9600 / $18.3500 | Order Now |
DISTI #
71556277
|
RS | M12 Double End, Overmold, 4pin, straight male/angled female, PVC grey, .5m | HARTING 21348487484005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8700 / $23.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.4300 | Buy Now |
DISTI #
HRT21348487484005
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/AN M/ F 0,5M | Americas - 0 in Stock |
|
$13.4844 / $17.2334 | Buy Now |
DISTI #
21348487484005
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$13.8100 / $17.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348487484005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348487484005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |