-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6074
|
Newark | M12 A-Code Double Ended Overmolded Cable Assembly, 12Pin, Straight Male To Straight Female, Pvc Gray... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6500 / $44.8600 | Buy Now |
DISTI #
21348485C79005-ND
|
DigiKey | CIR CBL 12POS RCPT TO PLUG 1.64' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4930 | Buy Now |
DISTI #
617-21348485C79005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12A 12PIN 12POLE DBL M/F STRT0.5M PVC RoHS: Compliant | 0 |
|
$35.7800 / $46.6300 | Order Now |
DISTI #
71556273
|
RS | M12 Double End, Overmold, 12pin, straight male/straight female, PVC grey, .5m | HARTING 21348485C790... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3100 / $59.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$33.2900 | Buy Now |
DISTI #
HRT21348485C79005
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/ST F/ M 0,5M | Americas - 0 in Stock |
|
$34.7188 / $41.3388 | Buy Now |
DISTI #
21348485C79005
|
TTI | Ethernet Cables / Networking Cables M12A 12PIN 12POLE DBL M/F STRT0.5M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.1700 | Buy Now |
DISTI #
21348485C79005
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 0.5m, plug, plug Min Qty: 10 | 0 |
|
$31.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348485C79005
HARTING Technology Group
Buy Now
|
Compare Parts:
21348485C79005
HARTING Technology Group
Select a part to compare: |
Samacsys Manufacturer | HARTING |