Part Details for 21348485491300 by HARTING Technology Group
Overview of 21348485491300 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 21348485491300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7537
|
Newark | M12 A-Code Double Ended Overmolded Cable Assembly, 4Pin, Straight Male To Straight Female, Pur Black, 30M |Harting 21348485491300 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9200 / $95.8600 | Buy Now |
DISTI #
617-21348485491300
|
Mouser Electronics | Harting M12 A-code Double Ended Overmolded Cable Assembly, 4pin, straight male to straight female, PUR Black, 30m | 0 |
|
Order Now | |
DISTI #
73277351
|
RS | M12 A-code Double Ended Omolded Cable , 4pin, straight malestraight female, 30m | HARTING 21348485491300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0700 / $83.2300 | RFQ |
DISTI #
HRT21348485491300
|
Heilind Electronics | M12 A-COD 4-POL STST MF PUR 30 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21348485491300
21348485491300 CAD Models
21348485491300 Part Data Attributes
|
21348485491300
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348485491300
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |