-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0084
|
Newark | Sensor Cable, 3P, M12 Receptacle-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21348485383010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $16.2200 | Buy Now |
DISTI #
1195-6292-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
47 In Stock |
|
$8.0867 / $13.3800 | Buy Now |
DISTI #
617-21348485383010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 3PIN M/F STRT DOUBLE END 1.0M PVC RoHS: Compliant | 3 |
|
$8.8100 / $13.3800 | Buy Now |
DISTI #
70418616
|
RS | Industrial Cable Assembly, Wt 50.33 g, Circular Connectors M12 Series | HARTING 21348485383010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$10.0800 | Buy Now |
DISTI #
HRT21348485383010
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/ST M/ F 1,0M | Americas - 0 in Stock |
|
$10.6825 / $15.5200 | Buy Now |
DISTI #
21348485383010
|
TTI | Sensor Cables / Actuator Cables M12-A 3PIN M/F STRT DOUBLE END 1.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$9.4100 / $12.9600 | Buy Now |
DISTI #
21348485383010
|
TME | Cable: for sensors/automation, PIN: 3, M12-M12, 1m, plug, plug, male Min Qty: 10 | 0 |
|
$10.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348485383010
HARTING Technology Group
Buy Now
|
Compare Parts:
21348485383010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |