Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
M12 A-Code Single Ended Overmolded Cable Assembly, 5Pin, Straight Male, Pur Black, 2.0M |Harting 21348400592020
RoHS:
Not Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$26.2800
-
50
$24.3800
-
100
$22.7800
-
500
$21.9000
|
$21.9000 / $26.2800
|
Buy Now
|
|
DISTI #
21348400592020-ND
|
DigiKey
|
CBL CIRC
Min Qty:
10
Lead time:
13 Weeks
Container:
Bulk
|
Limited Supply - Call
|
|
$20.8420
|
Buy Now
|
|
DISTI #
617-21348400592020
|
Mouser Electronics
|
Sensor Cables / Actuator Cables M12 A 05P MA 2.0M CBL ASSY
RoHS:
Compliant
|
5
|
-
1
$18.7700
-
10
$17.0300
-
25
$16.6800
|
$16.6800 / $18.7700
|
Buy Now
|
|
|
RS
|
M12A-codeSingleEndedOvermoldedCable,5pin, straightmale, PURBlack,2.0m | HARTING 21348400592020
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
15 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$22.8100
-
14
$20.9100
-
109
$19.6800
-
509
$18.2500
-
1,009
$17.0100
|
$17.0100 / $22.8100
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10
Package Multiple:
10
Lead time:
13 Weeks
|
0
|
|
$12.7800
|
Buy Now
|
|
DISTI #
HRT21348400592020
|
Heilind Electronics
|
M12 A-CODE SINGLE ENDED OVERMO
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TTI
|
Sensor Cables / Actuator Cables M12 A 05P MA 2.0M CBL ASSY
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1
Package Multiple:
1
Container:
Each
|
Americas - 10 In Stock
|
|
$16.4000
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
Want to compare parts?
-
HARTING Technology Group
Circular Connector,
VS
-