-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0074
|
Newark | Sensor Cable, 5P, M12 Plug-Free End, 10M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21348400585100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6500 / $25.2700 | Buy Now |
DISTI #
21348400585100-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$33.5900 | Buy Now |
DISTI #
617-21348400585100
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 5PIN MALE STRT SINGLE END 10.0M PVC RoHS: Compliant | 1 |
|
$26.1400 / $30.1300 | Buy Now |
DISTI #
70418612
|
RS | Industrial Cable Assembly, Wt 57.90 g, Circular Connectors M12 Series | HARTING 21348400585100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$32.1800 / $38.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$18.7600 | Buy Now |
DISTI #
HRT21348400585100
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- M/- 10,0M | Americas - 0 in Stock |
|
$19.5781 / $24.0667 | Buy Now |
DISTI #
21348400585100
|
TME | Connector: M12, plug, PIN: 5, male, A code-DeviceNet / CANopen, 10m Min Qty: 1 | 10 |
|
$20.1500 / $25.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348400585100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348400585100
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |