-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0057
|
Newark | Sensor Cable, 4P, M8 Receptacle-Free End, 1M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21348300481010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $14.3100 | Buy Now |
DISTI #
1195-6389-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0061 / $13.2400 | Buy Now |
DISTI #
617-21348300481010
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN FML RT ANGL SINGLE END 1.0M PVC RoHS: Compliant | 1 |
|
$8.0000 / $13.2300 | Buy Now |
DISTI #
70418495
|
RS | 2134 Series, Cable assembly with a M8 Socket and an Unterminated End, IP67 | HARTING 21348300481010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 / $13.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.7500 | Buy Now |
DISTI #
HRT21348300481010
|
Heilind Electronics | M8 CABLE ASSY 4-POLES AN/- F/ - 1,0M | Americas - 7 in Stock |
|
$8.0625 / $11.9200 | Buy Now |
DISTI #
21348300481010
|
TME | Connector: M8, female, PIN: 4, angled 90°, with lead, plug, 1m, PVC Min Qty: 1 | 4 |
|
$7.8800 / $9.9900 | Buy Now |
DISTI #
HRT21348300481010
|
Interstate Connecting Components | M8 CABLE ASSY 4-POLES AN/- F/ - 1,0M | 2 |
|
$8.0625 / $11.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348300481010
HARTING Technology Group
Buy Now
|
Compare Parts:
21348300481010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |