-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0053
|
Newark | Sensor Cable, 3P, M8 Receptacle-Free End, 10M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348300380100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $20.2200 | Buy Now |
DISTI #
1195-6367-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$11.0376 / $23.1400 | Buy Now |
DISTI #
617-21348300380100
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN FML RT ANGL SINGLE END 10.0M PVC RoHS: Compliant | 0 |
|
$11.0300 / $17.7700 | Order Now |
DISTI #
70418491
|
RS | Industrial Cable Assembly, Wt 286.00 g, Circular Connectors M8 Series | HARTING 21348300380100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 10 |
|
$15.1900 / $17.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$13.1500 | Buy Now |
DISTI #
HRT21348300380100
|
Heilind Electronics | M8 CABLE ASSY 3-POLES AN/- F/ - 10,0M | Americas - 0 in Stock |
|
$13.2031 / $16.8667 | Buy Now |
DISTI #
79004985
|
Verical | Cable Assembly Circular 10m 24AWG M8 Circular 3 Right Angle RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.0380 / $19.4180 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
21348300380100
|
TME | Connector: M8, female, PIN: 3, angled 90°, with lead, plug, 10m, PVC Min Qty: 1 | 10 |
|
$13.5200 / $17.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348300380100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348300380100
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |