-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6020
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 3Pin, Straight Female, Pvc Gray, 2.0M |Harting 21348100380020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $11.5500 | Buy Now |
DISTI #
1195-6360-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$6.4787 / $10.8800 | Buy Now |
DISTI #
617-21348100380020
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGLE END 2.0M PVC RoHS: Compliant | 0 |
|
$6.7300 / $11.1400 | Order Now |
DISTI #
71556194
|
RS | M8 Single Ended Overmolded Cable Assembly, 3pin, straight female, PVC Gray, 2.0 | HARTING 21348100380020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.5200 | Buy Now |
DISTI #
HRT21348100380020
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/- F/ - 2,0M | Americas - 7 in Stock |
|
$6.7813 / $10.0400 | Buy Now |
DISTI #
21348100380020
|
TME | Connector: M8, female, PIN: 3, straight, with lead, plug, 2m, PVC Min Qty: 1 | 44 |
|
$6.6200 / $8.3800 | Buy Now |
DISTI #
HRT21348100380020
|
Interstate Connecting Components | M8 CABLE ASSY 3-POLES ST/- F/ - 2,0M | 2 |
|
$6.7813 / $10.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100380020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100380020
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |