-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0031
|
Newark | Sensor Cable, 4P, M8 Plug-Receptacle, 5M, Connector Type A:M8 Plug, Connector Type B:M8 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Harting 21348081489050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $25.6300 | Buy Now |
DISTI #
1195-6431-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
197 In Stock |
|
$14.6274 / $28.2500 | Buy Now |
DISTI #
617-21348081489050
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 5.0M PUR RoHS: Compliant | 2 |
|
$14.6200 / $28.2500 | Buy Now |
DISTI #
70418469
|
RS | Industrial Cable Assembly, Wt 140.50 g, Circular Connectors M8 Series | HARTING 21348081489050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$32.7100 / $39.4200 | Buy Now |
|
Future Electronics | 4 Position Free Hanging Female to Male 16.40' (5.00m) Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$17.1000 / $17.9600 | Buy Now |
DISTI #
HRT21348081489050
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/ST F /M 5,0M | Americas - 0 in Stock |
|
$19.6032 / $26.5600 | Buy Now |
DISTI #
77780830
|
Verical | Cable Assembly Circular 5m 24AWG M8 Circular to M8 Circular 4 to 4 Straight to Straight Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$34.9224 | Buy Now |
DISTI #
21348081489050
|
TTI | Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 5.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.1000 / $18.6300 | Buy Now |
DISTI #
21348081489050
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 4, plug Min Qty: 1 | 4 |
|
$18.5700 / $23.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy