-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6008
|
Newark | M8 A-Code Double Ended Overmolded Cable Assembly, 4Pin, Straight Male To Straight Female, Pur Black, 2.0M |Harting 21348081489020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $19.5100 | Buy Now |
DISTI #
1195-6430-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
493 In Stock |
|
$11.4395 / $23.9300 | Buy Now |
DISTI #
617-21348081489020
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 2.0M PUR RoHS: Compliant | 55 |
|
$11.4300 / $18.4400 | Buy Now |
DISTI #
71556183
|
RS | M8 Double End, Overmold, 4pin, straight male/straight female, PUR black, 2m | HARTING 21348081489020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$20.9100 / $24.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$12.4900 | Buy Now |
DISTI #
HRT21348081489020
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/ST F /M 2,0M | Americas - 375 in Stock |
|
$12.5469 / $16.0600 | Buy Now |
DISTI #
21348081489020
|
TTI | Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 2.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$11.6500 / $16.4100 | Buy Now |
DISTI #
21348081489020
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 4, plug Min Qty: 1 | 2 |
|
$13.1300 / $16.6300 | Buy Now |
DISTI #
HRT21348081489020
|
Interstate Connecting Components | M8 CABLE ASSY 4-POLES ST/ST F /M 2,0M | 125 |
|
$12.5469 / $16.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy