Part Details for 21348000489005 by HARTING Technology Group
Results Overview of 21348000489005 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21348000489005 Information
21348000489005 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21348000489005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7498
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Male, Pur Black, 0.5M |Harting 21348000489005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $18.4300 | Buy Now |
DISTI #
1195-21348000489005-ND
|
DigiKey | M8 A-CODE SINGLE ENDED OVERMOLDE Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7240 | Buy Now |
DISTI #
617-21348000489005
|
Mouser Electronics | Harting M8 A-code Single Ended Overmolded Cable Assembly, 4pin, straight male, PUR Black, 0.5m RoHS: Compliant | 0 |
|
$10.1000 / $15.3200 | Order Now |
DISTI #
73277264
|
RS | M8A-codeSingleEndedOvermoldedCable,4pin, straightmale, PURBlack,0.5m | HARTING 21348000489005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 / $13.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$8.9700 | Buy Now |
DISTI #
HRT21348000489005
|
Heilind Electronics | M8 A-CODE SINGLE ENDED OVERMOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21348000489005
|
TTI | Sensor Cables / Actuator Cables M8 A-code Single Ended Overmolded Cable Assembly, 4pin, straight male, PUR Black, 0.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$11.5000 | Buy Now |
Part Details for 21348000489005
21348000489005 CAD Models
21348000489005 Part Data Attributes
|
21348000489005
HARTING Technology Group
Buy Now
|
Compare Parts:
21348000489005
HARTING Technology Group
Select a part to compare: |
Samacsys Manufacturer | HARTING |