Part Details for 213475D2568030 by HARTING Technology Group
Overview of 213475D2568030 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213475D2568030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5348
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 5Pin, Shielded, Angled Male To Straight Female, Pur Black, 3.0M |Harting 213475D2568030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3200 / $93.9100 | Buy Now |
DISTI #
1195-213475D2568030-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 9.84' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2650 | Buy Now |
DISTI #
617-213475D2568030
|
Mouser Electronics | Harting M12 A-code Single Ended Overmolded Cable Assembly, 5pin, shielded, angled male to straight female, PUR Black, 3.0m | 0 |
|
$48.6500 / $60.3700 | Order Now |
DISTI #
75131906
|
RS | M12 A-code Single Ended O-molded Cable,5pin, shielded, angled male/straight femal | HARTING 213475D2568030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9700 / $53.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$45.6800 | Buy Now |
DISTI #
HRT213475D2568030
|
Heilind Electronics | M12 A-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |