Part Details for 21347392477036 by HARTING Technology Group
Overview of 21347392477036 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21347392477036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5346
|
Newark | M8 D-Code To M12 D-Code Overmolded Cable Assembly, 4Pin, Shielded, M8 Straight Male To M12 Straight Male, Pur Green, 3.6M |Harting 21347392477036 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.1000 / $128.5400 | Buy Now |
DISTI #
1195-21347392477036-ND
|
DigiKey | CIR CBL 4POS PLUG TO PLUG 11.81' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.2760 | Buy Now |
DISTI #
617-21347392477036
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 D-code to M12 D-code Overmolded Cable Assembly, 4pin, shielded, M8 straight male to M12 straight male, PUR Green, 3.6m | 0 |
|
$64.6600 / $82.6500 | Order Now |
DISTI #
75125126
|
RS | M8 D-code to M12 D-code Overmolded Cable, 4pin, shielded, M8 straight male to M12 | HARTING 21347392477036 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2300 | RFQ |
DISTI #
HRT21347392477036
|
Heilind Electronics | M8 A ST M M12 D ST M PUR 4POL | Americas - 0 in Stock |
|
Buy Now |