-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21347373467030 by HARTING Technology Group is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7477
|
Newark | M8 A-Code Double Ended Overmolded Cable Assembly, 4Pin, Shielded, Straight Male To Straight Male, Pu... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1500 / $80.5000 | Buy Now |
DISTI #
1195-21347373467030-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 9.84' Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6550 | Buy Now |
DISTI #
617-21347373467030
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 A-code Double Ended Overmolded Cable Assembly, 4pin, shielded, st... more | 0 |
|
$42.8200 / $54.1300 | Order Now |
DISTI #
73277235
|
RS | M8 A-code Double EndedOmolded Cable,4pin, shielded, straight male-male, Black,3.0m | HARTING 2134737... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4900 / $83.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$39.1600 | Buy Now |
DISTI #
HRT21347373467030
|
Heilind Electronics | M8 A-CODE DOUBLE ENDED OVERMOL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21347373467030
HARTING Technology Group
Buy Now
|
Compare Parts:
21347373467030
HARTING Technology Group
Select a part to compare: |
Samacsys Manufacturer | HARTING |