Part Details for 213440-1 by TE Connectivity
Overview of 213440-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 213440-1
213440-1 CAD Models
213440-1 Part Data Attributes:
|
213440-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213440-1
TE Connectivity
8 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |
Alternate Parts for 213440-1
This table gives cross-reference parts and alternative options found for 213440-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 213440-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RME1R8P-0101(200) | 8 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 213440-1 vs RME1R8P-0101(200) |
DPXA8-34P-0301 | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | 213440-1 vs DPXA8-34P-0301 |