Part Details for 21343500445100 by HARTING Technology Group
Overview of 21343500445100 by HARTING Technology Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21343500445100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-21343500445100-ND
|
DigiKey | M12 S-COD 3+PE ST/- F /- PUR 10M Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9 In Stock |
|
$68.8114 / $85.3900 | Buy Now |
DISTI #
617-21343500445100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 S-cod 3+PE st/- f /- PUR 10m RoHS: Compliant | 10 |
|
$68.1100 / $85.3800 | Buy Now |
DISTI #
21343500445100
|
TTI | Sensor Cables / Actuator Cables M12 S-cod 3+PE st/- f /- PUR 10m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$67.4300 / $77.0600 | Buy Now |