Part Details for 21343300544050 by HARTING Technology Group
Overview of 21343300544050 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21343300544050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-21343300544050-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6457 / $74.2500 | Buy Now |
DISTI #
617-21343300544050
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 K-cod 4+PE st/- f /- PUR 5,0m RoHS: Compliant | 60 |
|
$45.3500 / $65.0100 | Buy Now |
DISTI #
75412257
|
RS | M12 K-cod 4+PE st/- f /- PUR 5,0m | HARTING 21343300544050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3400 / $79.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$43.9800 | Buy Now |
DISTI #
HRT21343300544050
|
Heilind Electronics | M12 K-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21343300544050
|
TTI | Sensor Cables / Actuator Cables M12 K-cod 4+PE st/- f /- PUR 5,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$44.0100 / $52.6700 | Buy Now |