Part Details for 21342900642100 by HARTING Technology Group
Overview of 21342900642100 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21342900642100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5403
|
Newark | Cable Assy, 6P Cir Rcpt-Free End, 10M Rohs Compliant: Yes |Harting 21342900642100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$250.8200 | Buy Now |
DISTI #
1195-21342900642100-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$150.5278 / $223.0300 | Buy Now |
DISTI #
617-21342900642100
|
Mouser Electronics | Sensor Cables / Actuator Cables Size 15 6-pol st/- f/- PUR 2,5mm 10m RoHS: Compliant | 10 |
|
$150.3800 / $198.9000 | Buy Now |
DISTI #
75412302
|
RS | Size 15 6-pol st/- f/- PUR 2,5mm 10m | HARTING 21342900642100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$232.0400 / $278.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$153.1500 | Buy Now |
DISTI #
HRT21342900642100
|
Heilind Electronics | SIZE 15 SINGLE ENDED CABLE ASS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21342900642100
|
TTI | Sensor Cables / Actuator Cables Size 15 6-pol st/- f/- PUR 2,5mm 10m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$149.9500 / $159.1500 | Buy Now |