Part Details for 21342600840015 by HARTING Technology Group
Results Overview of 21342600840015 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21342600840015 Information
21342600840015 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21342600840015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM4029
|
Newark | Cable Assy, 8P M12 Plug-Free End, 4.9 , Connector Type A:M12 Plug, Connector Type B:Free End, No.... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$49.4200 / $71.5100 | Buy Now |
DISTI #
1195-21342600840015-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 4.92' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$49.8635 / $69.0000 | Buy Now |
DISTI #
617-21342600840015
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/- m/- PUR 1.5m RoHS: Compliant | 14 |
|
$49.8600 / $66.1200 | Buy Now |
DISTI #
V99:2348_28732837
|
Arrow Electronics | M12 Y-Coding 8-Pole Straight Male PUR 1.5m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2406 | Americas - 10 |
|
$56.6490 | Buy Now |
DISTI #
74962655
|
RS | M12 Y-cod 8-pol st- m- PUR 1.5m | HARTING 21342600840015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6700 / $93.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$50.4100 | Buy Now |
DISTI #
HRT21342600840015
|
Heilind Electronics | M12 Y-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77721535
|
Verical | M12 Y-Coding 8-Pole Straight Male PUR 1.5m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 10 |
|
$56.6490 | Buy Now |
DISTI #
21342600840015
|
TTI | Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/- m/- PUR 1.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$47.1000 / $54.0900 | Buy Now |
Part Details for 21342600840015
21342600840015 CAD Models
21342600840015 Part Data Attributes
|
21342600840015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21342600840015
HARTING Technology Group
Circular Connector, 8 Contact(s), Wire Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |