Part Details for 21342600840010 by HARTING Technology Group
Overview of 21342600840010 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21342600840010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-21342600840010-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
45 In Stock |
|
$45.3500 / $73.7800 | Buy Now |
DISTI #
617-21342600840010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/- m/- PUR 1.0m RoHS: Compliant | 50 |
|
$45.3500 / $72.4000 | Buy Now |
DISTI #
V99:2348_28732836
|
Arrow Electronics | M12 Y-Coding 8-Pole Straight Male PUR 1.0m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2406 | Americas - 10 |
|
$45.9600 / $47.8300 | Buy Now |
DISTI #
74962654
|
RS | M12 Y-cod 8-pol st- m- PUR 1.0m | HARTING 21342600840010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$65.1300 / $70.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$47.0300 | Buy Now |
DISTI #
HRT21342600840010
|
Heilind Electronics | M12 Y-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77697839
|
Verical | M12 Y-Coding 8-Pole Straight Male PUR 1.0m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 10 |
|
$45.9600 / $47.8300 | Buy Now |
DISTI #
21342600840010
|
TTI | Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/- m/- PUR 1.0m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$48.2100 | Buy Now |
Part Details for 21342600840010
21342600840010 CAD Models
21342600840010 Part Data Attributes
|
21342600840010
HARTING Technology Group
Buy Now
|
Compare Parts:
21342600840010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |