Part Details for 2134061-1 by TE Connectivity
Overview of 2134061-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2134061-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4875
|
Newark | Board Connector, 4 Contact(S), 2 Row(S), Crimp Terminal, Black Insulator |Amp Te Connectivity 2134061-1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$21.0400 / $28.0500 | Buy Now |
DISTI #
2266-2134061-1-ND
|
DigiKey | CONN PLUG HSG 4POS 16.00MM Min Qty: 1 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
140 In Stock |
|
$9.9500 / $21.4900 | Buy Now |
DISTI #
A119709-ND
|
DigiKey | CONN PLUG HSG 4POS 16.00MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
16 In Stock |
|
$17.6086 / $26.0000 | Buy Now |
DISTI #
2134061-1
|
Avnet Americas | AMP2134061-1 - Bulk (Alt: 2134061-1) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$6.4800 / $16.7634 | Buy Now |
DISTI #
571-2134061-1
|
Mouser Electronics | Heavy Duty Power Connectors 4P PIN HSG REVERSE ASSY 16.0MM RoHS: Compliant | 84 |
|
$17.3200 / $23.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$16.5800 | Buy Now |
DISTI #
AMP2134061-1
|
Heilind Electronics | DYNAMIC D7300 PIN HSG ASSY RVS | Americas - 0 in Stock |
|
$10.5126 / $21.0252 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D7300 PIN HSG ASSY RVS 4P XX RoHS: Compliant |
124 Partner Stock |
|
$17.9300 / $27.1200 | Buy Now |
DISTI #
65686644
|
Verical | ASSEMBLY, PLUG, 15 POSITION RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 124 |
|
$9.3300 / $20.1500 | Buy Now |
DISTI #
AMP2134061-1
|
Interstate Connecting Components | DYNAMIC D7300 PIN HSG ASSY RVS | 0 |
|
$10.5126 / $21.0252 | Buy Now |
Part Details for 2134061-1
2134061-1 CAD Models
2134061-1 Part Data Attributes
|
2134061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2134061-1
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.629 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |