Part Details for 21340400312020 by HARTING Technology Group
Overview of 21340400312020 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21340400312020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7233
|
Newark | Sensor Cord, 3P M5 Rcpt-Free End, 2M Rohs Compliant: Yes |Harting 21340400312020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$41.5800 / $52.2800 | Buy Now |
DISTI #
1195-21340400312020-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$26.5624 / $38.8500 | Buy Now |
DISTI #
617-21340400312020
|
Mouser Electronics | Sensor Cables / Actuator Cables M5 3-pol st/- f/- PUR 2.0M RoHS: Compliant | 50 |
|
$26.5600 / $39.1000 | Buy Now |
DISTI #
V99:2348_28646659
|
Arrow Electronics | M5 3-Pole Straight Female PUR 2.0M Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 | Americas - 50 |
|
$33.3700 / $38.5700 | Buy Now |
DISTI #
74962651
|
RS | M5 3-pol st- f- PUR 2.0M | HARTING 21340400312020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8900 / $37.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$30.1600 | Buy Now |
DISTI #
HRT21340400312020
|
Heilind Electronics | M5 A-CODE SINGLE ENDED OVERMOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76498442
|
Verical | M5 3-Pole Straight Female PUR 2.0M Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 50 |
|
$33.3700 / $38.5700 | Buy Now |
DISTI #
21340400312020
|
TTI | Sensor Cables / Actuator Cables M5 3-pol st/- f/- PUR 2.0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$28.4800 / $36.1500 | Buy Now |
Part Details for 21340400312020
21340400312020 CAD Models
21340400312020 Part Data Attributes
|
21340400312020
HARTING Technology Group
Buy Now
|
Compare Parts:
21340400312020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |