Part Details for 2133A700519010 by HARTING Technology Group
Overview of 2133A700519010 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2133A700519010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4253
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 1M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 2133A700519010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$13.9800 | Buy Now |
DISTI #
1195-6562-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8500 | Buy Now |
DISTI #
617-2133A700519010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 L-code 4+PE Fml 14AWG PVC grey, 1.0m RoHS: Compliant | 7 |
|
$51.9700 / $60.6700 | Buy Now |
DISTI #
71120942
|
RS | M12 Pwr L-code Cab Ass, 4+PE, F Single End, Shielded, 14AWG. PVC Gray, 1.0m | HARTING 2133A700519010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2700 / $80.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.2800 | Buy Now |
DISTI #
HRT2133A700519010
|
Heilind Electronics | ASY,M12 LCODE 4+PE,FEM 1 END 1M,SHLDD 14AWG | Americas - 7 in Stock |
|
$47.2188 / $69.7200 | Buy Now |
DISTI #
HRT2133A700519010
|
Interstate Connecting Components | ASY,M12 LCODE 4+PE,FEM 1 END 1M,SHLDD 14AWG | 2 |
|
$47.2188 / $69.7200 | Buy Now |
Part Details for 2133A700519010
2133A700519010 CAD Models
2133A700519010 Part Data Attributes:
|
2133A700519010
HARTING Technology Group
Buy Now
|
Compare Parts:
2133A700519010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |