Part Details for 2133VBUFREQ4 by MtronPTI
Overview of 2133VBUFREQ4 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2133VBUFREQ4
2133VBUFREQ4 CAD Models
2133VBUFREQ4 Part Data Attributes
|
2133VBUFREQ4
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
2133VBUFREQ4
MtronPTI
Crystal Filter, 1 Function(s), 6.75kHz BW(delta f),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Band Width (+/- delta f) | 6.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 179 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 27.18 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 60.71 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 25.91 mm |