2133E200M0000BAK
Description: LVDS Output Clock Oscillator,

Overview of 2133E200M0000BAK by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2133E200M0000BAK by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2133E200M0000BAK by Vectron International

2133E200M0000BAK
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
LVDS
Physical Dimension
35.56mm x 25.91mm x 7.62mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. 2133E200M0000BAK
    Vectron International
    LVDS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2133E200M0000BAK by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2133E200M0000BAK by Vectron International

Select Manufacturer
Which Manufacturer of 2133E200M0000BAK would you like to use for your alert(s)?
  • Please alert me when 2133E200M0000BAK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2133E200M0000BAK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2133E200M0000BAK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2133E200M0000BAK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2133E200M0000BAK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2133E200M0000BAK by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: