2133857-1
TE Connectivity
Description: Board Connector, 1 Contact(s), Receptacle

Overview of 2133857-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for 2133857-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2133857-1-ND
DigiKey CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Box 10672
In Stock
  • 1 $0.1700
  • 10 $0.1460
  • 25 $0.1360
  • 50 $0.1288
  • 100 $0.1218
  • 250 $0.1134
  • 500 $0.1069
  • 1,000 $0.1013
  • 2,500 $0.0938
$0.0938 / $0.1700 Buy Now
DISTI # 2133857-1
Avnet Americas FASTON .250 (6.3 MM) HOUSING REC - Boxed Product (Development Kits) (Alt: 2133857-1) RoHS: Compliant Min Qty: 102000 Package Multiple: 6000 Lead time: 11 Weeks, 2 Days Container: Box 0
RFQ
DISTI # 571-2133857-1
Mouser Electronics Headers & Wire Housings HSG FLAG 250 SRS REC W/ COVER RoHS: Compliant 63790
  • 1 $0.1700
  • 10 $0.1290
  • 100 $0.1140
  • 500 $0.1020
  • 1,000 $0.0830
  • 2,500 $0.0760
  • 12,000 $0.0670
  • 30,000 $0.0620
  • 54,000 $0.0600
$0.0600 / $0.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 102000 Package Multiple: 6000 Lead time: 11 Weeks Container: Box 0
Box
  • 102,000 $0.0544
$0.0544 Buy Now
DISTI # AMP2133857-1
Heilind Electronics FASTON .250 (6.3 MM) HOU REC Americas - 0 in Stock
  • 102,000 $0.0690
  • 114,000 $0.0680
$0.0680 / $0.0690 Buy Now
Onlinecomponents.com 250 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL RoHS: Compliant 0
  • 25,500 $0.1571
  • 51,000 $0.0832
  • 76,500 $0.0585
  • 102,000 $0.0574
$0.0574 / $0.1571 Buy Now
DISTI # 2133857-1
TTI Headers & Wire Housings HSG FLAG 250 SRS REC W/ COVER Min Qty: 102000 Package Multiple: 6000 Container: Reel Americas - 0
  • 102,000 $0.0590
$0.0590 Buy Now
DISTI # AMP2133857-1
Interstate Connecting Components FASTON .250 (6.3 MM) HOU REC 0
  • 102,000 $0.0690
  • 114,000 $0.0680
$0.0680 / $0.0690 Buy Now
DISTI # 000000000005425914
Sager Headers & Wire Housings HSG FLAG 250 SRS REC W/ COVER Min Qty: 6000 0
  • 6,000 $0.0770
$0.0770 Buy Now
Master Electronics 250 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL RoHS: Compliant 0
  • 25,500 $0.1571
  • 51,000 $0.0832
  • 76,500 $0.0585
  • 102,000 $0.0574
$0.0574 / $0.1571 Buy Now

CAD Models for 2133857-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2133857-1 by TE Connectivity

2133857-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
11 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Termination Type
WIRE
Total Number of Contacts
1
UL Flammability Code
94V-2
Want to compare parts?
  1. 2133857-1
    TE Connectivity
    Board Connector, 1 Contact(s), Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2133857-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2133857-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2133857-1 would you like to use for your alert(s)?
  • Please alert me when 2133857-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2133857-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2133857-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2133857-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2133857-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2133857-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: