Part Details for 21331600403020 by HARTING Technology Group
Overview of 21331600403020 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21331600403020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7401
|
Newark | M12 D-Code Press&go Single Ended Cable Assembly, 4Pin, Straight Female, Databus Awg22, Black, 2.0M |Harting 21331600403020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6300 / $150.8100 | Buy Now |
DISTI #
1195-21331600403020-ND
|
DigiKey | M12 D-CODE PRESS&GO SINGLE ENDED Min Qty: 10 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.5380 | Buy Now |
DISTI #
617-21331600403020
|
Mouser Electronics | Harting M12 D-code Press&Go Single Ended Cable Assembly, 4pin, straight female, Databus AWG22, black, 2.0m | 0 |
|
$78.1400 / $88.9800 | Order Now |
DISTI #
73277184
|
RS | M12D-codePress&GoSingleEndedCable,4pin, straightfemale, DatabusAWG22,black,2.0m | HARTING 21331600403020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$97.6400 / $130.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$73.3600 | Buy Now |
DISTI #
HRT21331600403020
|
Heilind Electronics | M12 D-CODE PRESSGO SINGLE ENDE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21331600403020
21331600403020 CAD Models
21331600403020 Part Data Attributes
|
21331600403020
HARTING Technology Group
Buy Now
|
Compare Parts:
21331600403020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |