Part Details for 2133094400 by Molex
Overview of 2133094400 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2133094400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5507
|
Newark | Hand Tool - Microfit Plus 16-18Awg |Molex 2133094400 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.9800 / $477.5100 | Buy Now |
DISTI #
900-2133094400-ND
|
DigiKey | HAND TOOL - MICROFIT PLUS 16-18A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$369.2804 / $429.8200 | Buy Now |
DISTI #
2133094400
|
Avnet Americas | Hand Crimp Tool for Micro-Fit Plus Crimp Terminals 16AWG and 18AWG UL1061 Wires - Bulk (Alt: 2133094400) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$383.0876 / $447.8348 | Buy Now |
DISTI #
213309-4400
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool for Micro-Fit Plus Crimp Terminals 16 and 18 AWG UL1061 Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$351.8200 / $383.7600 | Buy Now |
DISTI #
MOL213309-4400
|
Interstate Connecting Components | HAND TOOL | 1 |
|
$396.7353 / $415.0462 | Buy Now |
DISTI #
2133094400
|
Avnet Abacus | Hand Crimp Tool for Micro-Fit Plus Crimp Terminals 16AWG and 18AWG UL1061 Wires (Alt: 2133094400) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |