There are no models available for this part yet.
Overview of 2133091300 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2133091300 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2133091300-ND
|
DigiKey | HAND TOOL - MEGA FIT 14AWG Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$386.2388 / $429.1500 | Buy Now | |
DISTI #
2133091300
|
Avnet Americas | Hand Crimp Tool for Mega-Fit Crimp Terminal 14 AWG UL1007 and UL1015 Wire - Bulk (Alt: 2133091300) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$402.2434 / $470.2282 | Buy Now | |
DISTI #
213309-1300
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL for Mega-Fit 14AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$381.8900 / $424.8600 | Buy Now | |
DISTI #
2133091300
|
Avnet Abacus | Hand Crimp Tool for Mega-Fit Crimp Terminal 14 AWG UL1007 and UL1015 Wire (Alt: 2133091300) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
2133091300
|
Avnet Abacus | Hand Crimp Tool for Mega-Fit Crimp Terminal 14 AWG UL1007 and UL1015 Wire (Alt: 2133091300) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2133091300 by Molex
Part Data Attributes for 2133091300 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|