Part Details for 2133090400 by Molex
Overview of 2133090400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2133090400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2133090400-ND
|
DigiKey | HANDTOOL TYPE 4D Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$454.5290 / $506.6900 | Buy Now |
DISTI #
2133090400
|
Avnet Americas | Hand Crimp Tool for Micro-One Receptacle Crimp Terminal 22 AWG to 24 AWG and 26 AWG to 28 AWG UL1007 Wire - Bulk (Alt: 2133090400) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$450.5092 / $526.6516 | Buy Now |
DISTI #
213309-0400
|
TTI | Crimpers / Crimping Tools Hand Tool for Micro-One Rcpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$405.0400 / $491.5900 | Buy Now |
DISTI #
2133090400
|
Avnet Abacus | (Alt: 2133090400) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |