-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V.35,PIN ASY,RA,34P,W/BRKT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8883
|
Newark | V.35,pin Asy, ra,34P, w/Brkt Lf |Amp Te Connectivity 213289-2 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0400 / $79.2600 | Buy Now |
DISTI #
A121585-ND
|
DigiKey | CONN PLUG 34POS PCB Min Qty: 1 Lead time: 51 Weeks Container: Tray |
103 In Stock |
|
$78.8171 / $87.4400 | Buy Now |
DISTI #
213289-2
|
Avnet Americas | Conn Rectangular M 34 POS Solder RA Panel Mount Loose Piece - Trays (Alt: 213289-2) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tray | 0 |
|
$71.9402 / $86.5721 | Buy Now |
DISTI #
571-213289-2
|
Mouser Electronics | Rack & Panel Connectors V.35 PIN ASY RA 34P W/BRKT LF RoHS: Compliant | 3 |
|
$89.2700 / $104.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 12 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$71.7300 | Buy Now |
DISTI #
AMP213289-2
|
Heilind Electronics | V.35,PIN ASY,RA,34P,W/BRKT LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V.35,PIN ASY,RA,34P,W/BRKT LF RoHS: Compliant | Alternative Product Available |
|
$77.2700 / $226.7900 | Buy Now |
DISTI #
213289-2
|
TTI | Rack & Panel Connectors V.35 PIN ASY RA 34P W/BRKT LF RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$64.1600 / $73.9000 | Buy Now |
DISTI #
AMP213289-2
|
Interstate Connecting Components | V.35,PIN ASY,RA,34P,W/BRKT LF | 0 |
|
Buy Now | |
DISTI #
213289-2
|
Avnet Abacus | Conn Rectangular M 34 POS Solder RA Panel Mount Loose Piece (Alt: 213289-2) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213289-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213289-2
TE Connectivity
V.35,PIN ASY,RA,34P,W/BRKT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.915 inch | |
Body Depth | 0.75 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .3u inch | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |