-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HARDWARE KIT,DRAWER CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4747
|
Newark | Screw Kit, M4, Metrimate Connector, Accessory Type:Screw Kit, For Use With:Amp Metrimate Connectors, Thread Size - Metric:M4, Thread Size - Imperial:-, Screw Head Height:-, Screw Length:31.1Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 213283-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 | Buy Now |
DISTI #
21M5547
|
Newark | Hardware Kit, drawer Conn |Amp Te Connectivity 213283-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $8.0400 | Buy Now |
DISTI #
46Y9255
|
Newark | Jackscrew Kit, M4, 31.1Mm, Accessory Type:Screw Kit, For Use With:Amp Metrimate Connectors, Thread Size - Metric:M4, Thread Size - Imperial:-, Screw Head Height:-, Screw Length:31.1Mm, Product Range:-, Svhc:No Svhc (15-J Rohs Compliant: Yes |Amp Te Connectivity 213283-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $12.2700 | Buy Now |
DISTI #
213283-2-ND
|
DigiKey | CONN SCREW KIT M4 METRIMATE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2288 In Stock |
|
$6.6442 / $7.8900 | Buy Now |
DISTI #
213283-2
|
Avnet Americas | Connector Accessories Screw Kit Bulk - Bulk (Alt: 213283-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2722 / $7.5479 | Buy Now |
DISTI #
46Y9255
|
Avnet Americas | Connector Accessories Screw Kit Bulk - Bulk (Alt: 46Y9255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$7.3400 / $8.8800 | Buy Now |
DISTI #
571-2132832
|
Mouser Electronics | Pin & Socket Connectors M4 HARDWARE KIT RoHS: Compliant | 0 |
|
$7.1300 / $11.8000 | Order Now |
|
Future Electronics | Screw Kit RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$6.4100 | Buy Now |
DISTI #
AMP213283-2
|
Heilind Electronics | HARDWARE KIT,DRAWER CONN | Americas - 9 in Stock |
|
$6.1584 / $7.9335 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Screw Kit - AMP Metrimate Connectors - M4 - 31.1 mm. RoHS: Compliant |
753 In Stock 1000 On Order |
|
$6.2600 / $11.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213283-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213283-2
TE Connectivity
HARDWARE KIT,DRAWER CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Mounting Option 1 | M4X0.7-6G | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Used With | PLUG HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |