Part Details for 2132813-2 by TE Connectivity
Results Overview of 2132813-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2132813-2 Information
2132813-2 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2132813-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4494
|
Newark | Wire To Board Housing , Plug, 2 Position, 1Row, Product Range:Economy Power Ii Series, Gender:Rece... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1445 |
|
$0.0870 | Buy Now |
DISTI #
A103948-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
310180 In Stock |
|
$0.1022 / $0.1800 | Buy Now |
DISTI #
5831-2132813-2-ND
|
DigiKey | Hdrs&Wire Housings 2POS RTNR W-L Min Qty: 1100 Container: Bulk MARKETPLACE PRODUCT |
3486 In Stock |
|
$0.1170 / $0.1360 | Buy Now |
DISTI #
61T4494
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 61T4494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 6 Days Container: Bulk |
1445 Partner Stock |
|
$0.1240 / $0.1920 | Buy Now |
DISTI #
2132813-2
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount - Tape and Reel (Alt: 2132813-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.0758 / $0.0850 | Buy Now |
DISTI #
571-2132813-2
|
Mouser Electronics | Headers & Wire Housings 2POS RTNR W-LATCH RoHS: Compliant | 48587 |
|
$0.0810 / $0.1700 | Buy Now |
DISTI #
70468184
|
RS | Economy Power II Receptacle Housing 2way | TE Connectivity 2132813-2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 / $0.1580 | RFQ |
|
Future Electronics | 2 Position 2 Row 3.96 mm Economy Power II Receptacle Housing w/ Retainer RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.0870 / $0.1000 | Buy Now |
|
Future Electronics | 2 Position 2 Row 3.96 mm Economy Power II Receptacle Housing w/ Retainer RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0870 / $0.1000 | Buy Now |
DISTI #
AMP2132813-2
|
Heilind Electronics | 2 POS. EP II HOUSING W/RT | Americas - 0 in Stock |
|
$0.0972 / $0.1104 | Buy Now |
Part Details for 2132813-2
2132813-2 CAD Models
2132813-2 Part Data Attributes
|
2132813-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132813-2
TE Connectivity
(2132813-2) 2 pos. EP II housing w/rtnr
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.524 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.523 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2132813-2
This table gives cross-reference parts and alternative options found for 2132813-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2132813-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0359530230 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 2132813-2 vs 0359530230 |
7207G1 | Anderson Power Products | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | 2132813-2 vs 7207G1 |
10080594-1AD0078LF | Amphenol FCi | $37.1283 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle, LEAD FREE | 2132813-2 vs 10080594-1AD0078LF |
39-01-6021 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | 2132813-2 vs 39-01-6021 |
0015975021 | Molex | $0.2829 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 2132813-2 vs 0015975021 |
71694-5002 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle | 2132813-2 vs 71694-5002 |
1-1871465-2 | TE Connectivity | $0.1266 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | 2132813-2 vs 1-1871465-2 |
7205G1 | Anderson Power Products | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | 2132813-2 vs 7205G1 |
1450G1 | Anderson Power Products | $3.5815 | Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal, Receptacle | 2132813-2 vs 1450G1 |
765528-1 | TE Connectivity | $0.8326 | RCPT. 2 CABLE CONN | 2132813-2 vs 765528-1 |