-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6562
|
Newark | Imp100O, hmp, v3P6C, ug, lew46,4.9 |Te Connectivity 2132574-1 Min Qty: 2128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
DISTI #
A118618-ND
|
DigiKey | CONN HEADER IMPACT 54POS PCB Min Qty: 2128 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0871 | Buy Now |
DISTI #
2132574-1
|
Avnet Americas | - Rail/Tube (Alt: 2132574-1) RoHS: Not Compliant Min Qty: 2128 Package Multiple: 304 Container: Tube | 0 |
|
$6.2150 / $7.0170 | Buy Now |
DISTI #
571-2132574-1
|
Mouser Electronics | High Speed / Modular Connectors IMP100 O H V3P6C UG LEW46 | 0 |
|
$6.7300 | Order Now |
DISTI #
AMP2132574-1
|
Heilind Electronics | IMP100O,HMP,V3P6C,UG,LEW46,4.9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IMP100O,HMP,V3P6C,UG,LEW46,4.9 | 0 |
|
$6.3500 / $18.6500 | Buy Now |
DISTI #
AMP2132574-1
|
Interstate Connecting Components | IMP100O,HMP,V3P6C,UG,LEW46,4.9 | 0 |
|
Buy Now | |
|
Master Electronics | IMP100O,HMP,V3P6C,UG,LEW46,4.9 | 0 |
|
$6.3500 / $18.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132574-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132574-1
TE Connectivity
Board Connector, 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.657 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.528 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |