-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 54 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6540
|
Newark | Imp100O,r,ra3P6C,rg,39 |Te Connectivity 2132423-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $15.0400 | Buy Now |
DISTI #
2132423-1-ND
|
DigiKey | IMP100O,R,RA3P6C,RG,39 Min Qty: 450 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8008 | Buy Now |
DISTI #
2132423-1
|
Avnet Americas | IMP100,O,R,RA3P6C,RG,39 - Bulk (Alt: 2132423-1) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$12.5825 / $15.1417 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 225 Container: Box | 0Box |
|
$12.5500 | Buy Now |
DISTI #
AMP2132423-1
|
Heilind Electronics | IMP100O,R,RA3P6C,RG,39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IMP100O,R,RA3P6C,RG,39 RoHS: Compliant | 0 |
|
$13.2200 / $36.0900 | Buy Now |
DISTI #
2132423-1
|
Avnet Americas | IMP100,O,R,RA3P6C,RG,39 - Bulk (Alt: 2132423-1) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$12.5825 / $15.1417 | Buy Now |
DISTI #
2132423-1
|
Avnet Americas | IMP100,O,R,RA3P6C,RG,39 - Bulk (Alt: 2132423-1) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$12.5825 / $15.1417 | Buy Now |
DISTI #
AMP2132423-1
|
Interstate Connecting Components | IMP100O,R,RA3P6C,RG,39 | 0 |
|
Buy Now | |
DISTI #
2132423-1
|
Avnet Asia | IMP100,O,R,RA3P6C,RG,39 (Alt: 2132423-1) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 4 Weeks, 4 Days | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132423-1
TE Connectivity
Board Connector, 54 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.949 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.797 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mating Information | 2132567-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |