-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2132415-8) EP2.5 Shrouded HDR ASSY 8P VERT w/o boss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4394
|
Newark | Ep2.5 Shrouded Hdr Assy 8P Vert W/O Boss |Amp Te Connectivity 2132415-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4786 |
|
$0.3080 / $0.5930 | Buy Now |
DISTI #
73R7937
|
Newark | Wire-Board Connector Header, 8 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Te Connectivity 2132415-8 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
A101071-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8498 In Stock |
|
$0.2225 / $0.4600 | Buy Now |
DISTI #
2132415-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Bag/Box - Bulk (Alt: 2132415-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2358 | Buy Now |
DISTI #
571-2132415-8
|
Mouser Electronics | Headers & Wire Housings EP2.5 SHRD HDR ASSY 8P VERT W/O BOSS RoHS: Compliant | 10093 |
|
$0.2220 / $0.4600 | Buy Now |
|
Future Electronics | EP2.5 Shrouded HDR ASSY 8P VERT w/o boss RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 18000Bag |
|
$0.0750 / $0.0892 | Buy Now |
DISTI #
AMP2132415-8
|
Heilind Electronics | EP2.5 SHROUDED HDR ASSY 8 VERT W/O BOSS | Americas - 0 in Stock |
|
$0.2302 / $0.2657 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 8P VERT w/o boss RoHS: Compliant |
5786 In Stock |
|
$0.2134 / $0.2233 | Buy Now |
DISTI #
80009931
|
Verical | Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag Min Qty: 247 Package Multiple: 1 | Americas - 16000 |
|
$0.2540 | Buy Now |
DISTI #
11591982
|
Verical | Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag Min Qty: 247 Package Multiple: 1 | Americas - 4786 |
|
$0.2450 / $0.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132415-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132415-8
TE Connectivity
(2132415-8) EP2.5 Shrouded HDR ASSY 8P VERT w/o boss
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.252 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.98 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2132415-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2132415-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2132230-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 2132415-8 vs 2132230-8 |