-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2132415-4) EP2.5 Shrouded HDR ASSY 4P VERT w/o boss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4390
|
Newark | Ep2.5 Shrouded Hdr Assy 4P Vert W/O Boss Rohs Compliant: Yes |Te Connectivity 2132415-4 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 23467 |
|
$0.1700 | Buy Now |
DISTI #
A101067-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1119 / $0.2500 | Buy Now |
DISTI #
2132415-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Bag/Box - Bag (Alt: 2132415-4) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.1184 | Buy Now |
DISTI #
571-2132415-4
|
Mouser Electronics | Headers & Wire Housings EP2.5 SHRD HDR ASSY 4P VERT W/O BOSS RoHS: Compliant | 0 |
|
$0.1110 / $0.2500 | Order Now |
|
Future Electronics | EP2.5 Shrouded HDR ASSY 4P VERT w/o boss RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 16610Bag |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
AMP2132415-4
|
Heilind Electronics | EP2.5 Shrouded HDR ASSY 4P VERT w/o boss | Americas - 0 in Stock |
|
$0.1156 / $0.1334 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 4P VERT w/o boss RoHS: Compliant |
23467 Partner Stock |
|
$0.1544 / $0.1692 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 330 |
|
$0.1186 / $0.1779 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 24 |
|
$0.7000 / $0.8750 | Buy Now |
DISTI #
2132415-4
|
TTI | Headers & Wire Housings EP2.5 SHRD HDR ASSY 4P VERT W/O BOSS RoHS: Compliant pbFree: Pb-Free Min Qty: 14400 Package Multiple: 600 Container: Each | Americas - 0 |
|
$0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132415-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132415-4
TE Connectivity
(2132415-4) EP2.5 Shrouded HDR ASSY 4P VERT w/o boss
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.252 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |