-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71610-710EV1Z | Renesas Electronics Corporation | Radiation Tolerant/Hardened Digital Isolators Evaluation Board | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
93690-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2615
|
Newark | Clik-Mate1.5 Drra Smt Au0.76 Etp 10P Bk Rohs Compliant: Yes |Molex 213228-1071 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
2132281071
|
Avnet Americas | Connector Wire to Board Receptacle Dual Row 10 Position 1.5mm Right Angle Surface Mount Black - Bulk (Alt: 2132281071) Min Qty: 3300 Package Multiple: 3300 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8869 / $3.6278 | Buy Now |
DISTI #
538-213228-1071
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRRA SMT AU0.76 ETP 10P BK RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
DISTI #
MOL213228-1071
|
Heilind Electronics | CLIK-MATE1.5 DRRA SMT AU0.76 E | Americas - 0 in Stock |
|
$4.4278 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3300 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213228-1071
Molex
Buy Now
|
Compare Parts:
213228-1071
Molex
|
Samacsys Manufacturer | Molex |