-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-701MRB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2542
|
Newark | Clik-Mate1.5 Drvt Smt Au0.76 Etp 14P Nat Rohs Compliant: Yes |Molex 213227-1470 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 | Buy Now |
DISTI #
2132271470
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 14 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132271470) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1651 / $3.4638 | Buy Now |
DISTI #
538-213227-1470
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.76 ETP 14P NAT RoHS: Compliant | 1579 |
|
$3.8900 / $5.4400 | Buy Now |
DISTI #
MOL213227-1470
|
Heilind Electronics | CLIK-MATE1.5 DRVT SMT AU0.76 E | Americas - 0 in Stock |
|
$4.6934 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213227-1470
Molex
Buy Now
|
Compare Parts:
213227-1470
Molex
|
Samacsys Manufacturer | Molex |