2132260931
Molex
Description: Board Connector,

Overview of 2132260931 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 2132260931 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-2132260931TR-ND
DigiKey CLIK-MATE1.5 SRRA SMT AU0.38 ETP Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $1.2874
$1.2874 Buy Now
DISTI # 2132260931
Avnet Americas Connector Wire to Board CLIK-Mate Receptacle Single Row 9 Position 1.5mm Right Angle Surface Mount Black - Bulk (Alt: 2132260931) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 4,000 $1.6025
  • 8,000 $1.4236
  • 16,000 $1.3243
$1.3243 / $1.6025 Buy Now

CAD Models for 2132260931 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2132260931 by Molex

2132260931
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 2132260931
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2132260931 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2132260931 by Molex

Select Manufacturer
Which Manufacturer of 2132260931 would you like to use for your alert(s)?
  • Please alert me when 2132260931 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2132260931 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2132260931 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2132260931 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2132260931.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2132260931 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: