Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
143-09L
Coilcraft Inc
General Purpose Inductor, 0.385uH, Air-Core, 3838
143-09J12L
Coilcraft Inc
Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
143-09J12SL
Coilcraft Inc
Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Clik-Mate1.5 Srra Smt Au0.38 Etp 14P Nat Rohs Compliant: Yes |Molex 213226-1430
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$1.7000
Buy Now
Details
Avnet Americas
Connector Wire to Board CLIK-Mate Receptacle Single Row 14 Position 1.5mm Right Angle Surface Mount Natural - Bulk (Alt: 2132261430)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
17 Weeks, 0 Days
Container:
Bulk
0
3,000
$1.9473
6,000
$1.7302
12,000
$1.6094
$1.6094 / $1.9473
Buy Now
Details
Mouser Electronics
Headers & Wire Housings CLIK-Mate1.5mm SR RA SMT AU .38 14Ckt NAT
RoHS:
Compliant
0
1,000
$1.4900
3,000
$1.4900
$1.4900
Order Now
Details
Heilind Electronics
CLIK-MATE1.5 SRRA SMT AU0.38 E
Americas - 0 in Stock
3,000
$1.6514
6,000
$1.4793
$1.4793 / $1.6514
Buy Now
Details
Onlinecomponents.com
RoHS:
Compliant
0
3,000
$1.7600
6,000
$1.6800
12,000
$1.5900
$1.5900 / $1.7600
Buy Now
Want to compare parts?
213226-1430
Molex
VS
Select a part to compare
Choose Part to Compare
Search a specific part