-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2486
|
Newark | Clik-Mate1.5 Srra Smt Au0.38 Etp 10P Nat Rohs Compliant: Yes |Molex 213226-1030 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
2132261030
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 10 Position 1.5mm Right Angle Surface Mount Natural - Bulk (Alt: 2132261030) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3243 / $1.6025 | Buy Now |
DISTI #
538-213226-1030
|
Mouser Electronics | Headers & Wire Housings CLIK-Mate1.5mm SR RA SMT AU .38 10Ckt NAT RoHS: Compliant | 0 |
|
$1.2100 / $1.2700 | Order Now |
DISTI #
MOL213226-1030
|
Heilind Electronics | CLIK-MATE1.5 SRRA SMT AU0.38 E | Americas - 0 in Stock |
|
$1.2354 / $1.3590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213226-1030
Molex
Buy Now
|
Compare Parts:
213226-1030
Molex
|
Samacsys Manufacturer | Molex |