-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2132250210CT-ND
|
DigiKey | CONN RECPT VERT SMC 2 POS Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5594 In Stock |
|
$0.5884 / $1.1500 | Buy Now |
DISTI #
2132250210
|
Avnet Americas | Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 2132250210) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5278 | Buy Now |
DISTI #
70816826
|
Verical | Conn Shrouded Header HDR 2 POS 1.5mm Solder ST Top Entry SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 73800 |
|
$0.5300 / $0.6100 | Buy Now |
DISTI #
213225-0210
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 02P VT AU RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.5360 / $0.5690 | Buy Now |
DISTI #
2132250210
|
Avnet Abacus | Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMD Emboss T/R (Alt: 2132250210) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2132250210
|
Avnet Asia | Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMD Emboss T/R (Alt: 2132250210) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549804061559
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 74695 |
|
$0.4630 / $0.6460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy