Part Details for 2132245-1 by TE Connectivity
Overview of 2132245-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2132245-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132245-1-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 405 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3588 | Buy Now |
DISTI #
2132245-1
|
Avnet Americas | IDC LOW PRO HDR 40P VERT LG LAT BLK - Rail/Tube (Alt: 2132245-1) RoHS: Compliant Min Qty: 405 Package Multiple: 405 Lead time: 9 Weeks, 5 Days Container: Tube | 0 |
|
$4.7466 / $5.7199 | Buy Now |
DISTI #
571-2132245-1
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 40P VERT LG LAT BLK RoHS: Compliant | 0 |
|
$7.5100 / $7.6400 | Order Now |
DISTI #
72019082
|
RS | Idc Low Pro Header, 40P Vert Lg La | TE Connectivity 2132245-1 RoHS: Not Compliant Min Qty: 405 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6000 / $8.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 405 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$5.8600 | Buy Now |
DISTI #
AMP2132245-1
|
Heilind Electronics | IDC LOW PRO HDR 40P VERT LG LA | Americas - 0 in Stock |
|
$6.4113 / $7.4236 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $12.8400 | Buy Now |
DISTI #
AMP2132245-1
|
Interstate Connecting Components | IDC LOW PRO HDR 40P VERT LG LA | 0 |
|
$6.4113 / $7.4236 | Buy Now |
DISTI #
000000000003502958
|
Sager | Headers & Wire Housings IDC LOW PRO HDR 40P VERT LG LAT BLK Min Qty: 405 | 0 |
|
$6.9100 | Buy Now |
DISTI #
2132245-1
|
Avnet Abacus | (Alt: 2132245-1) RoHS: Compliant Min Qty: 405 Package Multiple: 9 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2132245-1
2132245-1 CAD Models
2132245-1 Part Data Attributes
|
2132245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132245-1
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Additional Feature | OMITTED PIN- 35 | |
Body Breadth | 0.362 inch | |
Body Depth | 0.404 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 2132245-1
This table gives cross-reference parts and alternative options found for 2132245-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2132245-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185407914001 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 2132245-1 vs 09185407914001 |
5678009-4 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 2132245-1 vs 5678009-4 |