Part Details for 2131 by Keystone Electronics Corp
Results Overview of 2131 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2131 Information
2131 by Keystone Electronics Corp is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 2131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4737
|
Newark | Male/Female Threaded Standoff, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3600 / $2.6800 | Buy Now |
DISTI #
36-2131-ND
|
DigiKey | HEX STANDOFF #6-32 SS 2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1037 In Stock |
|
$1.9800 / $3.8600 | Buy Now |
DISTI #
534-2131
|
Mouser Electronics | Standoffs & Spacers SS 2.000 M/F THRD RoHS: Compliant | 100 |
|
$1.9800 / $3.7600 | Buy Now |
|
Future Electronics | Threaded 6-32 Stainless Steel Standoff 2 inch Length RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk |
0 Bulk |
|
$3.2100 / $3.2700 | Buy Now |
|
Quest Components | 18 |
|
$5.0000 / $7.5000 | Buy Now | |
DISTI #
KEYS2131
|
TME | Screwed spacer sleeve, 50.8mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$2.5500 / $3.2800 | RFQ |
DISTI #
000000000000358057
|
Sager | Standoffs & Spacers SS 2.000 M/F THRD Min Qty: 1 | 0 |
|
$1.9800 / $3.6700 | Buy Now |
Part Details for 2131
2131 CAD Models
2131 Part Data Attributes
|
2131
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2131
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |