Part Details for 213092-2 by TE Connectivity
Overview of 213092-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 213092-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6293
|
Newark | Pin Module, 4 Posn, G-Series Rohs Compliant: Yes |Amp Te Connectivity 213092-2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6900 | Buy Now |
DISTI #
213092-2-ND
|
DigiKey | CONN PLUG HSG 4POS BLUE IN-LINE Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
213092-2
|
Avnet Americas | Connector Accessories Rectangular Module Phthalate Blue - Bulk (Alt: 213092-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71996254
|
RS | Pin Module, 4 Posn, G-Series | TE Connectivity 213092-2 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4000 | RFQ |
|
Onlinecomponents.com | MALE BLOCK 4 POSN,G SERIES RoHS: Compliant | 0 |
|
$37.0000 / $108.2600 | Buy Now |
DISTI #
000000000000926634
|
Sager | Rack & Panel Connectors PIN MODULE 4 POSN G-SERIES | 0 |
|
Buy Now | |
|
Master Electronics | MALE BLOCK 4 POSN,G SERIES RoHS: Compliant | 0 |
|
$37.0000 / $108.2600 | Buy Now |
Part Details for 213092-2
213092-2 CAD Models
213092-2 Part Data Attributes:
|
213092-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213092-2
TE Connectivity
PIN MODULE, 4 POSN, G-SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 202422-1 | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 4 |
Alternate Parts for 213092-2
This table gives cross-reference parts and alternative options found for 213092-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 213092-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS4P-1B | Rack and Panel Connector, 4 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | 213092-2 vs SMS4P-1B |
MTCTQKT1P4PFDA | 4 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 213092-2 vs MTCTQKT1P4PFDA |
862908-1 | 4 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 213092-2 vs 862908-1 |
SMS4P-1G | Rack and Panel Connector, 4 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | 213092-2 vs SMS4P-1G |
MTCTQKT1P4PFBA | 4 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 213092-2 vs MTCTQKT1P4PFBA |
SMS4P-1R | Rack and Panel Connector, 4 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | 213092-2 vs SMS4P-1R |
SMS4P-1R | Rack and Panel Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Amphenol FCi | 213092-2 vs SMS4P-1R |
MTCTQKT1P4PFAB | 4 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 213092-2 vs MTCTQKT1P4PFAB |
MTCTQKT1P4PFDB | 4 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 213092-2 vs MTCTQKT1P4PFDB |
MTCTQKT1P4PFDC | 4 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 213092-2 vs MTCTQKT1P4PFDC |